Manufacturer Part #
APS12215LLHALT
5V AUTO GRADE HALL EFFECT LATCH
Product Specification Section
Allegro MicroSystems APS12215LLHALT - Product Specification
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
Allegro MicroSystems APS12215LLHALT - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 60mA |
Supply Voltage: | 2.8V to 5.5V |
Supply Current: | 4mA |
Sensing Range: | 9mT |
Rise Time: | 0.2µs |
Fall Time: | 0.1µs |
Leakage Current: | 10µA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +170°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount