Manufacturer Part #
MC14504BDG
MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16
Product Specification Section
onsemi MC14504BDG - Product Specification
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
onsemi MC14504BDG - Technical Attributes
Attributes Table
Family: | MC1400 |
No of Functions / Channels: | 1 |
Output Characteristics: | 1-ST |
Supply Voltage-Nom: | 3V to 18V |
Supply Current: | ±0.1µA |
Power Dissipation: | 500mW |
Propagation Delay: | 550ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 6 |
No of Outputs: | Six |
High Level Output Current: | -8.8mA |
Low Level Output Current: | 8.8mA |
No of Pins: | 16 |
Quiescent Current: | 5µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.178
200
$0.174
750
$0.17
2,500
$0.166
10,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount