Manufacturer Part #
878-07B-103RLS1
Male M16 Circular Connector Cable Mount B Code 7 Pin IP67 Straight Solder Cup
Product Specification Section
NorComp 878-07B-103RLS1 - Product Specification
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
NorComp 878-07B-103RLS1 - Technical Attributes
Attributes Table
Type: | DIN-Connector |
Style/Orientation: | Straight |
No of Positions: | 7 |
Mating Type: | Threaded |
Termination: | Solder Cup |
IP Rating: | IP67 |
Material: | PBT/PA |
Voltage Rating: | 250V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$9.74
150+
$9.64
Product Variant Information section
Available Packaging
Package Qty:
75 per Tray
Mounting Method:
Cable Mount