Manufacturer Part #
AZ943-1CH-5D
AZ943 Series 15 A SPDT (1 Form C) 5 VDC Miniature PCB Relay
Product Specification Section
American Zettler AZ943-1CH-5D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ943-1CH-5D - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 71.4mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 10A |
Coil Resistance: | 70Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +90°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$0.505
80
$0.49
300
$0.475
500
$0.47
1,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole