Manufacturer Part #
NCP551SN30T1G
NCP551 Series 150 mA 3 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5
Product Specification Section
onsemi NCP551SN30T1G - Product Specification
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
onsemi NCP551SN30T1G - Technical Attributes
Attributes Table
Input Voltage-Max: | 12V |
Output Voltage Fixed: | 3V |
Dropout Voltage-Max: | 150mV |
Output Current-Max: | 150mA |
Rated Power: | 0.5W |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8µA |
No. of Outputs: | Single |
Load Regulation: | 65mV |
Line Regulation: | 30mV |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
30,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount