text.skipToContent text.skipToNavigation

Manufacturer Part #

LCCNF1608KKTR24MA

LCCN Series 0603 240 nH ±20% 3.8 A SMT Metal Power Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TAIYO YUDEN LCCNF1608KKTR24MA - Technical Attributes
Attributes Table
Inductance-Nom: 240nH
Rated Current-Max: 3.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 35mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$516.00
USD
Quantity
Web Price
3,000
$0.172
6,000
$0.168
9,000
$0.166
12,000
$0.165
15,000+
$0.161
Product Variant Information section