SW-T1-4E-B-K2A in Box by Adam Tech | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T1-4E-B-K2A

Medium Toggle Switch, PC Terminal [6.35mm]

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Adam Tech SW-T1-4E-B-K2A - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Current Rating: 10A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  29.8mm x W  19.8mm x H  48.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.88
USD
Quantity
Unit Price
1
$2.88
15
$2.82
30
$2.79
100
$2.73
200+
$2.67
Product Variant Information section