Manufacturer Part #
SW-R1-3C-E-1-0
Medium Rocker Switch .250in [6.35mm], black actuator, rectangular
Product Specification Section
Adam Tech SW-R1-3C-E-1-0 - Product Specification
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
Adam Tech SW-R1-3C-E-1-0 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Quick Connect |
Contact Material: | Brass |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 25.5mm x H 27.5mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.745
30
$0.725
100
$0.705
200
$0.695
500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount