Manufacturer Part #
ENW-89858A1KF
PAN1782 Series 5.5 V 2.4 GHz Bluetooth Low Energy 5.1 Surface Mount Module
Product Specification Section
Panasonic Industry ENW-89858A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ENW-89858A1KF - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz |
Data Rate: | 8Mbps |
Package Type: | Module |
Output Power: | 8dBm |
Sensitivity: | -103dBm |
Supply Voltage: | 1.7V to 3.6V |
Memory Density: | 512kb |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500+
$6.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount