Manufacturer Part #
681M13W3103L011
680M Series 13 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector
Product Specification Section
NorComp 681M13W3103L011 - Product Specification
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
NorComp 681M13W3103L011 - Technical Attributes
Attributes Table
No of Positions: | 13 |
No of Rows: | 2 |
Termination: | Solder |
Material: | Copper Alloy |
Shell Size: | 3 B |
Gender: | Male |
Color: | Black |
Current Rating: | 40A |
Voltage Rating: | 250V |
Contact Plating: | Gold |
Insulation Resistance: | 5GΩ |
Operating Temperature: | -55°C to +125°C |
Type: | Mixed Contact |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$8.48
100
$8.43
150
$8.41
200
$8.39
250+
$8.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole