Manufacturer Part #
C2012X7R1H475K125AC
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 0805 125C Low ESR T/R
Product Specification Section
TDK C2012X7R1H475K125AC - Product Specification
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
TDK C2012X7R1H475K125AC - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 106Ω |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.12
4,000
$0.118
8,000
$0.117
10,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount