Manufacturer Part #
LLA185C70G104MA01L
0603 4V X7S 0.1uF 20% multilayer ceramic capacitor
Product Specification Section
Murata LLA185C70G104MA01L - Product Specification
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
Murata LLA185C70G104MA01L - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7S |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | T 0.5mm x W 0.8mm x L 1.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0317
8,000
$0.0312
16,000
$0.0307
20,000
$0.0305
60,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount