text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2151-1A-6DEF

AZ2151 Series 40A 6VDC coil SPST-NO Mini Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
American Zettler AZ2151-1A-6DEF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 150mA
Nominal Coil Voltage: 6V
Contact Current-Max: 40A
Coil Resistance: 40Ω
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.80
USD
Quantity
Unit Price
30
$1.38
90
$1.35
300
$1.33
450+
$1.31
Product Variant Information section