06025SA-24P-EA-D0 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

06025SA-24P-EA-D0

DC axial fan, 60mm X 25mm, rib mounting, ball bearing , 24CFM, 24VDC

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 06025SA-24P-EA-D0 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 24CFM
Noise: 33dB
Voltage Rating: 24V
Rated Power: 1.7W
RPM: 4900RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  25mm x H  60mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$612.15
USD
Quantity
Unit Price
105+
$5.83
Product Variant Information section