Manufacturer Part #
EWH1EM101E11OT
EWH1EM101E11OT
Product Specification Section
AiSHi EWH1EM101E11OT - Product Specification
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
AiSHi EWH1EM101E11OT - Technical Attributes
Attributes Table
Series: | WH |
Type: | Radial |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 130mA |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0204
2,000
$0.0198
10,000
$0.0191
20,000
$0.0188
62,500+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole