Manufacturer Part #
C3216X7R1E225K160AE
1206 25v X7R 2.2mF 10% soft term - Multilayer Ceramic Capacitors
Product Specification Section
TDK C3216X7R1E225K160AE - Product Specification
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
TDK C3216X7R1E225K160AE - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 227MΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0662
4,000
$0.065
8,000
$0.0639
10,000
$0.0636
30,000+
$0.0614
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount