Manufacturer Part #
WR02X6342FAL
Res Thick Film
Product Specification Section
Walsin Technology Corporation WR02X6342FAL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation WR02X6342FAL - Technical Attributes
Attributes Table
Resistance: | 63.4kΩ |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.0019
45,000
$0.0019
75,000
$0.0018
150,000
$0.0018
300,000
$0.0017
450,000+
$0.001
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount