Manufacturer Part #
C1608X5R1C335M080AC
Multilayer Ceramic Capacitors 3.3uF 16V X5R 20% 0603
Product Specification Section
TDK C1608X5R1C335M080AC - Product Specification
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
TDK C1608X5R1C335M080AC - Technical Attributes
Attributes Table
Capacitance: | 3.3µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±20% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 30MΩ |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
4,000
$0.0401
8,000
$0.0394
12,000
$0.0391
20,000
$0.0386
40,000+
$0.0376
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount