Manufacturer Part #
STPS5L60SF
STPS5L60SF 60 V 5 A Surface Mount Power Schottky Rectifier - TO-277A (SMPC)
Product Specification Section
STMicroelectronics STPS5L60SF - Product Specification
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
STMicroelectronics STPS5L60SF - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Peak Current-Max: | 220A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 470µA |
Forward Voltage: | 0.51V |
Thermal Resistance: | 1.9°C/W |
Configuration: | Single |
Package Style: | TO-277A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
6,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
TO-277A
Mounting Method:
Surface Mount