Manufacturer Part #
BYV26C-TR
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Product Specification Section
Vishay BYV26C-TR - Product Specification
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
Vishay BYV26C-TR - Technical Attributes
Attributes Table
Type: | Avalanche |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 2.5V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 30ns |
Average Forward Current-Max: | 1A |
Operating Temp Range: | -55°C to +175°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-57 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SOD-57
Mounting Method:
Through Hole