Manufacturer Part #
HX2019NL
1:1 Transmitter, 1:1 Receiver Isolation and Data Interface Pulse Transformer
Product Specification Section
Pulse Electronics HX2019NL - Product Specification
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
Pulse Electronics HX2019NL - Technical Attributes
Attributes Table
Type: | Module |
Inductance: | 350µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 1.2dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 12.7mm |
Width: | 7.11mm |
Height - Max: | 5.97mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40
$5.67
80
$5.64
120
$5.62
160
$5.59
200
$3.21
600+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount