text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY2C5R3P

SPST 100 V 0.12 A Surface Mount PhotoMOS CC Relay Super Miniature TSON

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQY2C5R3P - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 120mV
On-state Resistance-Max: 14Ω
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 0.03ms
Turn-off Delay Time: 0.04ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,570.00
USD
Quantity
Unit Price
500+
$7.14
Product Variant Information section