Manufacturer Part #
UCLAMP2271P.TNT
TVS DIODE 22V 55V SGP1610N2
Product Specification Section
Semtech UCLAMP2271P.TNT - Product Specification
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
Semtech UCLAMP2271P.TNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.5V |
Clamping Voltage-Max: | 55V |
Directional: | Uni-Directional |
Reverse Leakage Current: | 10nA |
Standoff Voltage: | 22V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 33.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount