Manufacturer Part #
CGA4J2X7R1C105K125AA
0805 16V 1uF X7R 10% automotive grade multilayer ceramic capacitor
Product Specification Section
TDK CGA4J2X7R1C105K125AA - Product Specification
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
TDK CGA4J2X7R1C105K125AA - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.0225
6,000
$0.0219
10,000
$0.0217
40,000
$0.021
60,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount