Manufacturer Part #
BLM15EX471SN1D
BLM Series 0402 470 Ohm 950 mA 100 MHz 280 mOhm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15EX471SN1D - Product Specification
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
Murata BLM15EX471SN1D - Technical Attributes
Attributes Table
No of Elements: | 1 |
Rated Current: | 950mA |
DC Resistance-Max: | 280mΩ |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.0627
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount