YFF31HC2A104MT000N in Reel by TDK | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YFF31HC2A104MT000N

Cap Feed Through 0.1uF 100VDC 20% Flat 1206 125C

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TDK YFF31HC2A104MT000N - Technical Attributes
Attributes Table
Rated Current: 10A
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±20%
DC Resistance-Max: 1.5mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.45mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
4,000
$0.159
6,000
$0.158
8,000
$0.157
10,000+
$0.154
Product Variant Information section