Manufacturer Part #
RCWE0603R130FKEA
RCWE Series 0603 0.13 Ohm ±1% 0.2 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Vishay RCWE0603R130FKEA - Product Specification
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
Vishay RCWE0603R130FKEA - Technical Attributes
Attributes Table
Resistance: | 130mΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount