Manufacturer Part #
AQV252
AQV Photomos Series 0.4 A 60 V 1.4 Ohm 1 Channel Solid State Relay - DIP-6
Product Specification Section
Panasonic Industry AQV252 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV252 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 1.4Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 400mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 3pF |
Turn-on Delay Time: | 1.4ms |
Turn-off Delay Time: | 0.07ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.72
15
$2.67
30
$2.64
100
$2.59
200+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole