Manufacturer Part #
LM393EDR2G
LM393E Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
Product Specification Section
onsemi LM393EDR2G - Product Specification
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
onsemi LM393EDR2G - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Dual |
No of Channels: | 2 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2V to 36V |
Thermal Resistance: | 5.7°C/W |
Response Time: | 1.3µs |
Input Offset Voltage-Max: | 5mV |
Output Current: | 16mA |
Quiescent Current: | 0.4mA |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0646
7,500
$0.063
12,500
$0.0622
25,000
$0.0612
50,000+
$0.0597
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount