Manufacturer Part #
LMV331ICT
LMV331 Series Single 5 V 205 nA General Purpose Low Voltage Comparator - SC-70-5
Product Specification Section
STMicroelectronics LMV331ICT - Product Specification
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
STMicroelectronics LMV331ICT - Technical Attributes
Attributes Table
Type: | Voltage |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2.7V to 5V |
Thermal Resistance: | 205°C/W |
Input Offset Voltage-Max: | 7mV |
Output Current: | 93mA |
Quiescent Current: | 100µA |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,346
USA:
2,346
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.54
15
$0.455
75
$0.405
300
$0.36
1,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount