AS4C32M16MSA-6BIN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16MSA-6BIN

SDRAM - Mobile SDRAM Memory IC 512Mb (32M x 16) Parallel 166MHz 5.5ns 54-FBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Alliance Memory AS4C32M16MSA-6BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 512Mb
Configuration: 32M x 16
Supply Voltage-Nom: 1.7V to 1.95V
Number of Words: 32 M
Word Length: 16b
Access Time-Max: 5.5ns
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.25
USD
Quantity
Unit Price
1
$5.25
10
$5.14
40
$5.04
125
$4.97
400+
$4.82
Product Variant Information section