Manufacturer Part #
10067847-001RLF
11 Position Board Guide Surface Mount Secure Digital SD Card Reader
Product Specification Section
Amphenol Communications Solutions 10067847-001RLF - Product Specification
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
Amphenol Communications Solutions 10067847-001RLF - Technical Attributes
Attributes Table
Type: | SD Card |
No of Positions: | 11 |
Termination: | Solder |
Rated Voltage (VAC): | 17VAC |
Rated Current: | 500mA |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +105°C |
Contact Plating: | Matte-Tin |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
900+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount