Manufacturer Part #
SPMWHD32AMD5XAV3S0
LM301B 3030 3000K 80 CRI 65 mA 2.9 V Surface Mount Middle Power LED
Samsung LED SPMWHD32AMD5XAV3S0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
We are writing to inform you that Samsung Electronics is initiating the “End of Life” (EOL) process for all product families of “General Lighting” LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Effective Date Scheduled to start manufacturing in Jan. 2024 Description of change Samsung is announcing the change of lead frame which is used for LM301B/LM301H noted. Reason for change Material unification (LM301B EVO Leadframe) , Performance improvement Customer impact No specification have changes (in specification range).
Part Status:
Samsung LED SPMWHD32AMD5XAV3S0 - Technical Attributes
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 34lm |
Typical Flux: | 37lm |
Nominal Current: | 65mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 110°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Application 3: | Horticulture |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount