Manufacturer Part #
BZG03C240-HM3-18
Diode Zener Single 240V 6% 1.25W Automotive 2-Pin SMA T/R
Product Specification Section
Vishay BZG03C240-HM3-18 - Product Specification
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
Vishay BZG03C240-HM3-18 - Technical Attributes
Attributes Table
Power Dissipation: | 3W |
Forward (Drive) Current: | 0.5A |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 1µA |
Impedance: | 400Ω |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Working Voltage-Nom: | 240V |
No of Terminals: | 2 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
6,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount