Manufacturer Part #
DR1040-220-R
DR Series 22 uH ±30 % Tolerance 2.5 A Shielded SMT Low Profile Power Inductor
Product Specification Section
Eaton DR1040-220-R - Product Specification
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
Eaton DR1040-220-R - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 2.5A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 73mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
296
USA:
296
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.73
10
$1.58
40
$1.48
125
$1.41
400+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
850 per
Mounting Method:
Surface Mount