Manufacturer Part #
LQW2BASR15J00L
LQW2 Series 0805 150 nH ±5% 0.56 Ohm DCR SMT Chip Coil Inductor
Product Specification Section
Murata LQW2BASR15J00L - Product Specification
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
Murata LQW2BASR15J00L - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 150nH |
Rated Current-Max: | 400mA |
Tolerance (%): | ±5% |
DC Resistance: | 560mΩ |
Self Resonance Frequency: | 920MHz |
Core Material: | Air |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0954
4,000
$0.0935
6,000
$0.0924
8,000
$0.0911
10,000
$0.058
30,000+
$0.0561
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount