SPMWH1228FD5WAUUSE in Reel by Samsung LED | Packaged Mid Power LEDs (3V) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD5WAUUSE

Samsung Mid Power LM281B+ 3500K 80 CRI 3 STEP SE

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWH1228FD5WAUUSE - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 65.5lm
Typical Flux: 66.5lm
Nominal Current: 150mA
Maximum Current: 160mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
4,000
$0.008
12,000
$0.0077
20,000
$0.0076
40,000
$0.0075
80,000+
$0.0072
Product Variant Information section