Manufacturer Part #
LQW18AN15NG80D
FIXED IND 15NH 1.4A 75 MOHM SMD
Product Specification Section
Murata LQW18AN15NG80D - Product Specification
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
Murata LQW18AN15NG80D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 15nH |
Rated Current-Max: | 1.4A |
Tolerance (%): | ±2% |
DC Resistance: | 75mΩ |
Self Resonance Frequency: | 4.6GHz |
Core Material: | Ferrite |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
No of Terminals: | 2 |
Dimension: | L 1.6mm x W 0.8mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount