Manufacturer Part #
ECH-U1C562JX5
ECHU Series 0805 16 V 5600 pF ±5% Stacked Metallized PPS Film Chip Capacitor
Product Specification Section
Panasonic Industry ECH-U1C562JX5 - Product Specification
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
Panasonic Industry ECH-U1C562JX5 - Technical Attributes
Attributes Table
Style: | Metallized Polyphenylene Sulfide |
Capacitance: | 0.0056µF |
Rated Voltage: | 16V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 3000MΩ |
Dissipation Factor: | 0.6% |
Height - Max: | 0.9mm |
Dimension: | L 2mm x W 1.25mm x H 0.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount