Manufacturer Part #
C1608X8R1H104K080AB
C Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK C1608X8R1H104K080AB - Product Specification
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
TDK C1608X8R1H104K080AB - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X8R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0279
12,000
$0.0272
16,000
$0.027
40,000
$0.0265
60,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount