Manufacturer Part #
CGA9N3X7R1H106K230KB
CGA Series 2220 10 uF 50 V ±10% Tolerance Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA9N3X7R1H106K230KB - Product Specification
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
TDK CGA9N3X7R1H106K230KB - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.675
1,000
$0.665
1,500
$0.66
2,000
$0.655
2,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount