Manufacturer Part #
SMCJ30A-TR
SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
Product Specification Section
STMicroelectronics SMCJ30A-TR - Product Specification
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
STMicroelectronics SMCJ30A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 64.3V |
Directional: | Uni-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 156A |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 30V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 35.1V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.177
5,000
$0.175
7,500
$0.174
10,000
$0.173
12,500+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount