Manufacturer Part #
CKG57NX7S1C107M500JJ
CKG Series 100 uF 16 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
Product Specification Section
TDK CKG57NX7S1C107M500JJ - Product Specification
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
TDK CKG57NX7S1C107M500JJ - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Dielectric: | X7S |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount