Manufacturer Part #
C2012X5R1V106K085AC
C Series 0805 10 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1V106K085AC - Product Specification
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
TDK C2012X5R1V106K085AC - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
Factory Lead Time:
36 Weeks
Quantity
Unit Price
4,000
$0.09
8,000
$0.0885
12,000
$0.0876
16,000
$0.087
20,000+
$0.0851
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount