Manufacturer Part #
UCD0J101MCL1GS
CD Series 6.3 V 100 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UCD0J101MCL1GS - Product Specification
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
Nichicon UCD0J101MCL1GS - Technical Attributes
Attributes Table
Series: | CD |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 6.3V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Impedance: | 360mΩ |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount