Manufacturer Part #
MIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
Microchip MIC5800YM - Product Specification
Shipping Information:
ECCN:
PCN Information:
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Description of Change:Qualification of new lead-frame paddle size for selected MIC38Hxx, MIC580xx, MIC258xx, and MIC256xx device families available in 14L SOIC (.150in) package.Reason for Change:To improve productivity by qualifying a new lead frame with 96by190 mils lead frame paddle size.frame paddle size.
Part Status:
Microchip MIC5800YM - Technical Attributes
Supply Voltage: | 15V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
54 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount