Manufacturer Part #
MIC2941AWT
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5
Product Specification Section
Microchip MIC2941AWT - Product Specification
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
Microchip MIC2941AWT - Technical Attributes
Attributes Table
Input Voltage-Min: | 2V |
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 1.24V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 1.25A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 240µA |
No. of Outputs: | Single |
Output Noise: | 400µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 3.5A |
Line Regulation (%): | 0.5% |
Package Style: | TO-220-5 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
50
$0.97
200
$0.94
750
$0.915
1,250
$0.905
2,500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-5