Manufacturer Part #
B32671Z6473K289
B32671 Series 630 V 0.047 uF ±10% LS=10 mm Metalized Polypropylene Film Capacitor
Product Specification Section
TDK EPCOS B32671Z6473K289 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32671Z6473K289 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.047µF |
Rated Voltage: | 630V |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
41,500
USA:
41,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
830
$0.186
1,660
$0.184
2,490
$0.182
3,320
$0.181
4,150+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
830 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole