SD02H0B in Tube by C&K | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD02H0B

SD Series SPST 2 Position PC Pin Through Hole Flush Recessed Slide DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
C&K SD02H0B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Slide
Operating Force: 700gf
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 25V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1020
Multiple Of:
85
Total
$1,213.80
USD
Quantity
Unit Price
85
$1.23
170
$1.21
340
$1.20
425+
$1.19
Product Variant Information section