Manufacturer Part #
C2012X7S0J226M125AC
C Series 0805 22 uF 6.3 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X7S0J226M125AC - Product Specification
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
TDK C2012X7S0J226M125AC - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X7S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.108
4,000
$0.107
6,000
$0.106
8,000
$0.105
10,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount